- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L17B1C881-A7700-000
L17B1C881-A7700-000
Carling Technologies
Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive
Search Keywords: L17B1C881A7700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L17B1C881-A7700-000
-
Alias/AKA:RCL-00012024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:White/White,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$26.23
20
$24.92
40
$23.67
80
$22.49
100
$16.06
250 +
$13.03
Click for Quote
Log in
to unlock special pricing