- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L16D1J661-APP00-000
L16D1J661-APP00-000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L16D1J661APP00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L16D1J661-APP00-000
-
Alias/AKA:RCL-00003099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red/Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$20.20
30
$19.89
50
$19.47
100
$13.63
250
$11.05
500
$10.91
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT