- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L16D1EHN1-A7900-000
L16D1EHN1-A7900-000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L16D1EHN1A7900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L16D1EHN1-A7900-000
-
Alias/AKA:RCL-00010087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$25.57
30
$24.80
50
$23.74
100
$16.26
250
$13.19
500
$12.84
1,000 +
$12.67
Click for Quote
Log in
to unlock special pricing