- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L1613S001-DZZ00-000
L1613S001-DZZ00-000
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 28VDC 0.4VA 250000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 28VDC 0.4VA 250000Cycles Bulk
Search Keywords: L1613S001DZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L1613S001-DZZ00-000
-
Alias/AKA:RCL-00011318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$27.31
30
$25.73
50
$25.36
100
$17.37
250
$13.71
500
$13.53
1,000 +
$13.19
Click for Quote
Log in
to unlock special pricing