- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L14D1AC01-AMZ00-000
L14D1AC01-AMZ00-000
Carling Technologies
Switch Rocker - ON-None-On - SPDT - Quick Connect - Curved Rocker - 20A - 12VDC - 12VAC - Independent Illumination - 6VDC Ambe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-On - SPDT - Quick Connect - Curved Rocker - 20A - 12VDC - 12VAC - Independent Illumination - 6VDC Amber Lamp - Standard Black Bracket - No Legend This Location / No actuator.
Search Keywords: L14D1AC01AMZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L14D1AC01-AMZ00-000
-
Alias/AKA:RCL-00000326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$15.45
30
$15.22
50
$15.00
100
$10.64
250
$8.46
500
$8.35
1,000 +
$8.30
Click for Quote
Log in
to unlock special pricing