- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L14B1S001-AZZ00-000
L14B1S001-AZZ00-000
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk
Search Keywords: L14B1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L14B1S001-AZZ00-000
-
Alias/AKA:RCL-00000413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$9.40
40
$9.19
60
$8.98
100
$6.47
260
$5.10
500
$5.09
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing