- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L14B1CJJ1-00000-000
L14B1CJJ1-00000-000
Carling Technologies
Rocker Switch - SPDT - On-On - 15A 24VDC - Actuator Arm(Cap Required) - 24VDC Green/GreenLED - Quick Connect 0.250" (6.3mm) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - On-On - 15A 24VDC - Actuator Arm(Cap Required) - 24VDC Green/GreenLED - Quick Connect 0.250" (6.3mm) - Panel Mount, Snap-In.
Search Keywords: L14B1CJJ100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L14B1CJJ1-00000-000
-
Alias/AKA:RCL-00108972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$17.67
30
$17.41
50
$17.15
100
$11.92
250
$9.67
500
$9.55
1,000 +
$9.49
Click for Quote
Log in
to unlock special pricing