- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L14B1AJ01-00000-000
L14B1AJ01-00000-000
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect 15A 24VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect 15A 24VDC 250000Cycles Automotive Bulk
Search Keywords: L14B1AJ0100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L14B1AJ01-00000-000
-
Alias/AKA:RCL-00000166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$13.15
30
$12.96
50
$12.77
100
$9.06
250
$7.20
500
$7.11
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing