- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L13D1S001-AZZ00-000
L13D1S001-AZZ00-000
Carling Technologies
Switch Rocker ON None (OFF) SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (OFF) SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L13D1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L13D1S001-AZZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$9.09
40
$8.88
60
$8.69
100
$6.25
260
$4.94
500
$4.92
1,000 +
$4.87
Click for Quote
Log in
to unlock special pricing