- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L12D1AH01-AGZ00-000
L12D1AH01-AGZ00-000
Carling Technologies
Rocker Switch- Sealed- L Series- 20A - 12V- Single Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch- Sealed- L Series- 20A - 12V- Single Pole
Search Keywords: L12D1AH01AGZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L12D1AH01-AGZ00-000
-
Alias/AKA:RCL-00111023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$15.22
30
$14.99
50
$14.78
100
$10.48
250
$8.33
500
$8.22
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing