- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11E1S001-AZZ00-000
L11E1S001-AZZ00-000
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 15A - 12VAC - 12VDC - None Illumination - Standard Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 15A - 12VAC - 12VDC - None Illumination - Standard Black Bracket - No Legend This Location / No actuator.
Search Keywords: L11E1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11E1S001-AZZ00-000
-
Alias/AKA:RCL-00009984
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$10.05
20
$9.54
40
$9.07
80
$8.61
100
$6.15
250 +
$4.99
Click for Quote
Log in
to unlock special pricing