- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1EHN1-A7900-000
L11D1EHN1-A7900-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L11D1EHN1A7900000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:L11D1EHN1-A7900-000
-
Alias/AKA:RCL-00010086
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Green/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
280
즉시 배송 가능
Minimum Order Quantity:
10
다수:
10
8 Weeks
배송 가능
8. 3. 26
PRICE (USD)
수량
Unit Price
10
$17.85
30
$16.63
50
$16.59
100
$16.37
250
$16.31
500
$16.27
1,000 +
$16.23
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT