- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1DC01-AMZ00-000
L11D1DC01-AMZ00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L11D1DC01AMZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1DC01-AMZ00-000
-
Alias/AKA:RCL-00008320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$16.84
20
$15.99
40
$15.19
80
$14.43
100
$10.31
250 +
$8.36
Click for Quote
Log in
to unlock special pricing