- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1D601-APZ00-000
L11D1D601-APZ00-000
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L11D1D601APZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1D601-APZ00-000
-
Alias/AKA:RCL-00011138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$16.87
30
$16.14
50
$15.80
100
$11.11
250
$8.74
500
$8.47
1,000 +
$8.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT