- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1BWCJ-PPA00-0
L11D1BWCJ-PPA00-0
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L11D1BWCJPPA000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1BWCJ-PPA00-0
-
Alias/AKA:RCL-00002466
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:Red,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$23.65
30
$22.94
50
$21.96
100
$15.04
250
$12.20
500
$11.87
1,000 +
$11.72
Click for Quote
Log in
to unlock special pricing