- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11D1AC01-ANZ00-000
L11D1AC01-ANZ00-000
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 20A - 12VAC - 12VDC - Independent Illumination - 12VDC Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Curved Rocker - 20A - 12VAC - 12VDC - Independent Illumination - 12VDC Red Lamp - Standard Black Bracket - No Legend This Location / No actuator.
Search Keywords: L11D1AC01ANZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11D1AC01-ANZ00-000
-
Alias/AKA:RCL-00010685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$14.40
30
$14.18
50
$13.97
100
$9.91
250
$7.88
500
$7.78
1,000 +
$7.73
Click for Quote
Log in
to unlock special pricing