- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11B1S001-AZZ00-000
L11B1S001-AZZ00-000
Carling Technologies
1-pole - ON-None-OFF - 15A 24VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens and .250 Tab (Q.C.) terminals
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-OFF - 15A 24VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens and .250 Tab (Q.C.) terminals
Search Keywords: L11B1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11B1S001-AZZ00-000
-
Alias/AKA:RCL-00000154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 20
Stock lot only:
6
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$9.031
20
$8.210
40
$8.090
60
$7.930
100
$5.710
260
$4.550
500
$4.490
1,000 +
$4.420
Click for Quote
Log in
to unlock special pricing