- Home ›
- All Products›
- L11B1AJ01-3AZ4P-300
L11B1AJ01-3AZ4P-300
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VAC 24VDC 250000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VAC 24VDC 250000Cycle
Search Keywords: L11B1AJ013AZ4P300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11B1AJ01-3AZ4P-300
-
Alias/AKA:RCL-00000791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.85
20
$22.66
40
$21.52
80
$20.45
100
$14.61
250 +
$11.85
Click for Quote
Log in
to unlock special pricing