- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11B1AD01-3AZY2-300
L11B1AD01-3AZY2-300
Carling Technologies
The L11B1AD01-3AZY2-300 is a single-pole, three-position (ON-NONE-OFF) sealed rocker switch rated for 15A at 24V with an indep ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The L11B1AD01-3AZY2-300 is a single-pole, three-position (ON-NONE-OFF) sealed rocker switch rated for 15A at 24V with an independent 12VDC green LED indicator.
Search Keywords: L11B1AD013AZY2300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11B1AD01-3AZY2-300
-
Alias/AKA:RCL-00000597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$24.85
30
$24.11
50
$23.08
100
$15.81
250
$12.82
500
$12.48
1,000 +
$12.31
Click for Quote
Log in
to unlock special pricing