- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- L11-B0-24-616-421-D3
L11-B0-24-616-421-D3
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 16A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 16A 240VAC
Search Keywords: L11B024616421D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L11-B0-24-616-421-D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$47.72
5
$42.58
10
$41.31
30
$39.54
50
$37.91
100
$30.33
250 +
$29.13
Click for Quote
Log in
to unlock special pricing