- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IM25G-73
IM25G-73
Carling Technologies
Switch Toggle - ON-OFF-ON - 4PDT - Round - Bat Lever - PC Pins - 15A - 250VAC - 559.27VA - PC Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - ON-OFF-ON - 4PDT - Round - Bat Lever - PC Pins - 15A - 250VAC - 559.27VA - PC Mount with Threads.
Search Keywords: IM25G73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IM25G-73
-
Alias/AKA:IMO-44579100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/24/26
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$70.89
5
$63.25
10
$61.36
30
$56.32
50
$56.18
100
$39.16
250 +
$31.34
Click for Quote
Log in
to unlock special pricing