- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IM251-73-XHT2
IM251-73-XHT2
Carling Technologies
Switch Toggle ON OFF ON 4PDT Round Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 4PDT Round Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: IM25173XHT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IM251-73-XHT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:4PDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:33.22mm x 36.47mm x 60.3714112mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$26.58
5
$25.05
10
$24.99
30
$24.32
50
$23.66
100
$15.42
250 +
$12.34
Click for Quote
Log in
to unlock special pricing