- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IL25E-73
IL25E-73
Carling Technologies
Switch Toggle ON None (ON) 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: IL25E73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IL25E-73
-
Alias/AKA:IMO-44505000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 36.47 x 59.05 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$74.49
5
$66.47
10
$64.49
30
$59.19
50
$59.04
100
$41.15
250 +
$32.94
Click for Quote
Log in
to unlock special pricing