- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IL250-73
Carling Technologies
IL250-73
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IL250-73
-
Alias/AKA:III-43480000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 36.47 x 58.04 mm
-
Operating Temperature:0 to 85 °C