- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IK25M-73
IK25M-73
Carling Technologies
Switch Toggle ON None (OFF) 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (OFF) 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: IK25M73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IK25M-73
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:4P1T (4PST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 36.47 x 60.38 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$52.18
5
$46.56
10
$45.17
30
$43.24
50
$41.46
100
$29.61
250 +
$23.38
Click for Quote
Log in
to unlock special pricing