- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- IK251-78
IK251-78
Carling Technologies
Switch Toggle OFF-NONE-ON 4P Bat Toggle Actuator Quick Connect 15A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF-NONE-ON 4P Bat Toggle Actuator Quick Connect 15A 250VAC Panel Mount
Search Keywords: IK25178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:IK251-78
-
Alias/AKA:III-43620038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$23.48
30
$22.92
50
$22.66
100
$16.05
250
$12.81
500
$12.61
1,000 +
$12.44
Click for Quote
Log in
to unlock special pricing