- Home ›
- All Products›
- III-43620038
III-43620038
Carling Technologies
Switch Toggle 4PST 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle 4PST 15A 125V
Search Keywords: III43620038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:III-43620038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$23.48
30
$22.92
50
$22.66
100
$16.05
250
$12.81
500
$12.61
1,000 +
$12.44
Click for Quote
Log in
to unlock special pricing