- Home ›
- All Products›
- HR28D1A11BW1-11-YKUS1
HR28D1A11BW1-11-YKUS1
Carling Technologies
Switch Rocker DPDT 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 20A 12V
Search Keywords: HR28D1A11BW111YKUS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR28D1A11BW1-11-YKUS1
-
Alias/AKA:HR-00000232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$45.10
5
$40.25
10
$39.04
30
$37.37
50
$35.84
100
$25.64
250 +
$20.16
Click for Quote
Log in
to unlock special pricing