- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HR24D1A11BW1-11-MVRX1
HR24D1A11BW1-11-MVRX1
Carling Technologies
Rocker Switch - DPDT - On-On - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Hazard Warning / Vertical Legend - Qui ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-On - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Hazard Warning / Vertical Legend - Quick Connect -Panel Mount.
Search Keywords: HR24D1A11BW111MVRX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR24D1A11BW1-11-MVRX1
-
Alias/AKA:HR-00000546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$43.22
5
$38.57
10
$37.42
30
$35.81
50
$34.34
100
$24.58
250 +
$19.32
Click for Quote
Log in
to unlock special pricing