- Home ›
- All Products›
- HR-00000540
HR-00000540
Carling Technologies
Rocker Switch - DPDT - Mom-Off-Mom - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Car Window Legend - Quick Connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - Mom-Off-Mom - 20A, 12VDC - Flat, Illuminated Actuator With Black Cap - Car Window Legend - Quick Connect - Panel Mount.
Search Keywords: HR00000540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HR-00000540
-
Alias/AKA:HR28D1A11BW1-11-RY001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$44.16
5
$39.41
10
$38.23
30
$36.59
50
$35.09
100
$25.11
250 +
$19.74
Click for Quote
Log in
to unlock special pricing