- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM274-73
HM274-73
Carling Technologies
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: HM27473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM274-73
-
Alias/AKA:HHH-41404000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 27.64 x 59.04 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$69.30
5
$52.09
10
$39.47
30
$38.61
50
$37.04
100
$35.75
250 +
$31.60
Click for Quote
Log in
to unlock special pricing