- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM270-73
HM270-73
Carling Technologies
Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 17A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 17A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: HM27073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM270-73
-
Alias/AKA:HHH-41364000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3PDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:33.22mm x 27.64mm x 58.0314112mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$25.97
20
$24.67
40
$23.44
80
$22.27
100
$15.90
250 +
$12.90
Click for Quote
Log in
to unlock special pricing