- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM25E-78
HM25E-78
Carling Technologies
Switch Toggle ON OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF (ON) 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HM25E78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM25E-78
-
Alias/AKA:HMO-42272500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22mm x 27.64mm x 59.05 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$38.43
5
$36.22
10
$35.67
30
$34.91
50
$34.21
100
$24.43
250 +
$19.57
Click for Quote
Log in
to unlock special pricing