- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM251-NBL3
HM251-NBL3
Carling Technologies
Switch Toggle ON OFF ON 3PDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HM251NBL3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM251-NBL3
-
Alias/AKA:HHH-42480052
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 27.64 x 60.38 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$25.88
20
$24.58
40
$23.35
80
$22.19
100
$15.85
250 +
$12.85
Click for Quote
Log in
to unlock special pricing