- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HM251-78
HM251-78
Carling Technologies
Switch Toggle ON OFF ON 3PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON 3PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Search Keywords: HM25178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HM251-78
-
Alias/AKA:HHH-41320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$27.06
30
$25.49
50
$25.13
100
$17.21
250
$13.59
500
$13.41
1,000 +
$13.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT