Image is representational - see mfr. specs

HLA275-NBL3-XRL1

Carling Technologies

Switch Toggle ON None ON 3PDT Flat Lever Wire Lead 17A 600VAC 1491.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON 3PDT Flat Lever Wire Lead 17A 600VAC 1491.4VA Panel Mount with Threads
Search Keywords: HLA275NBL3XRL1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    HLA275-NBL3-XRL1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    1491.4 A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Dimension:
    33.22 x 36.47 x 62.35 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$22.16
5
$21.40
30
$20.27
50
$19.97
100
$12.86
250
$10.42
500 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!