- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HL274-73
HL274-73
Carling Technologies
Switch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Search Keywords: HL27473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HL274-73
-
Alias/AKA:HHH-41164000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.97
10
$29.42
25
$27.95
50
$26.56
100
$18.97
250 +
$15.39
Click for Quote
Log in
to unlock special pricing