- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HL25F-73
HL25F-73
Carling Technologies
Switch Toggle ON None (ON) 3PDT Bat Lever Wire Lead 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) 3PDT Bat Lever Wire Lead 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HL25F73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HL25F-73
-
Alias/AKA:HMO-42162000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:33.22 x 27.64 x 62.36 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.66
10
$45.28
25
$43.01
50
$40.86
100
$29.19
250 +
$23.67
Click for Quote
Log in
to unlock special pricing