- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HL251-NBL8
HL251-NBL8
Carling Technologies
Switch Toggle ON None ON 3PDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON 3PDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HL251NBL8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HL251-NBL8
-
Alias/AKA:HHH-42480105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 27.64 x 60.38 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$23.936
10
$21.760
30
$21.120
50
$20.970
100
$14.680
250
$11.760
500
$11.680
1,000 +
$11.540
Click for Quote
Log in
to unlock special pricing