- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HKA270-73
Available Replacements
Carling Technologies
HKA270-73
3-pole - ON-None-OFF - 6A/12A/17A 600VAC/250VAC/125VAC 2 HP - Non-Illuminated Bat Style Toggle - Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-pole - ON-None-OFF - 6A/12A/17A 600VAC/250VAC/125VAC 2 HP - Non-Illuminated Bat Style Toggle - Solder Lug
Search Keywords: HKA27073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HKA270-73
-
Alias/AKA:HHH-41004000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 27.64 x 58.03 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces HKA270-73?
The recommended replacement for HKA270-73 is HHH-41004000 from Carling Technologies, available from OnlineComponents.com.
Is HKA270-73 RoHS compliant?
Yes, HKA270-73 is RoHS compliant.
What is the lead time for HKA270-73?
The standard lead time for HKA270-73 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$35.33
10
$28.62
25
$24.59
50
$21.65
75
$20.20
100 +
$20.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT