- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HKA251-73
HKA251-73
Carling Technologies
Switch Toggle ON None OFF 3PST Bat Lever Quick Conn Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF 3PST Bat Lever Quick Conn Panel Mount with Threads
Search Keywords: HKA25173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HKA251-73
-
Alias/AKA:HHH-40952000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 27.64 x 60.37 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$27.148
10
$24.680
30
$22.800
50
$22.080
100
$21.430
250
$21.010
500
$20.960
1,000 +
$20.910
Click for Quote
Log in
to unlock special pricing