- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK27E-73
HK27E-73
Carling Technologies
Switch Toggle ON None OFF 3PST Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF 3PST Bat Lever Screw 17A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: HK27E73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK27E-73
-
Alias/AKA:HMO-42055000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$46.27
5
$41.29
10
$40.06
30
$38.34
50
$36.76
100
$26.26
250 +
$20.73
Click for Quote
Log in
to unlock special pricing