- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK271-73
HK271-73
Carling Technologies
Switch Toggle ON-NONE-OFF 3P Bat Toggle Actuator Quick Connect 17A 250VAC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON-NONE-OFF 3P Bat Toggle Actuator Quick Connect 17A 250VAC Panel Mount
Search Keywords: HK27173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK271-73
-
Alias/AKA:HHH-40894000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.95
30
$17.68
50
$17.42
100
$12.11
250
$9.82
500
$9.70
1,000 +
$9.64
Click for Quote
Log in
to unlock special pricing