- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK25A-73
HK25A-73
Carling Technologies
Switch Toggle OFF None (ON) 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None (ON) 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HK25A73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK25A-73
-
Alias/AKA:HMO-42480064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 27.64 x 58.04 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$34.75
10
$33.01
25
$31.36
50
$29.79
100
$21.28
250 +
$17.26
Click for Quote
Log in
to unlock special pricing