- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HK250-73
HK250-73
Carling Technologies
Switch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: HK25073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HK250-73
-
Alias/AKA:HHH-40824000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:3P3T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 27.64 x 58.04 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$16.92
30
$16.52
50
$16.34
100
$11.58
250
$9.24
500
$9.09
1,000 +
$8.95
Click for Quote
Log in
to unlock special pricing