- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HHH-41164100
HHH-41164100
Carling Technologies
The HHH-41164100 is a general-purpose H/I-Series toggle switch suitable for low voltage DC applications with ratings up to 17A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HHH-41164100 is a general-purpose H/I-Series toggle switch suitable for low voltage DC applications with ratings up to 17A at 125VAC.
Search Keywords: HHH41164100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:HHH-41164100
-
Alias/AKA:HL274-73/HDW-ASSM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.17
5
$32.28
10
$32.19
30
$30.40
50
$28.74
100
$20.53
250 +
$16.21
Click for Quote
Log in
to unlock special pricing