- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GTI-50528146
GTI-50528146
Carling Technologies
Switch Toggle DPST 20A 125V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST 20A 125V
Search Keywords: GTI50528146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GTI-50528146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.