- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GTI-40521000
GTI-40521000
Carling Technologies
Switch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: GTI40521000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GTI-40521000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 19.05 x 60.13 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 20
Stock lot only:
15
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$13.277
20
$12.070
40
$11.570
60
$11.160
100
$8.040
260
$6.190
500
$6.170
1,000 +
$6.040
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT