- Home ›
- All Products›
- GST-00000091
GST-00000091
Carling Technologies
Switch Toggle DPDT 16A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT 16A 24V
Search Keywords: GST00000091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GST-00000091
-
Alias/AKA:STL2E1-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$41.32
5
$36.87
10
$36.78
30
$34.74
50
$32.83
100
$24.91
250 +
$21.67
Click for Quote
Log in
to unlock special pricing