- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GST-00000046
GST-00000046
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Search Keywords: GST00000046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:GST-00000046
-
Alias/AKA:STJ2E4-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$30.20
5
$29.19
10
$28.76
30
$28.07
50
$27.75
100
$20.85
250 +
$18.30
Click for Quote
Log in
to unlock special pricing